
Number
Highlights & Details
MH Connectors MHDPPK15-Y-K 6353-0105-02 D-SUB housing Number of pins: 15 Plastic 180 ° Yellow 1 pc(s)
- Number of pins: 15
- Plastic
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
15
- Case material
Plastic
- Cable outlets
1
- Factory colour
Yellow
- Connection angle
180°
- Content
1 pc(s)
- Shielded
No
- Manufacturer part #
6353-0105-02
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Temperature range
-55 - +110 °C
- Type
MHDPPK15-Y-K
- Material (details)
UL-listed polymide
- Pins
15
- Cable diameter (details)
11.5 mm
Documents & Downloads
Datasheet
Datasheet 747615 MH Connectors MHDPPK15-Y-K 6353-0105-02 D-SUB housing Number of pins: 15 Plastic 180 ° Yellow 1 pc(s)
Datasheet 747615 MH Connectors MHDPPK15-Y-K 6353-0105-02 D-SUB housing Number of pins: 15 Plastic 180 ° Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747615 MH Connectors MHDPPK15-Y-K 6353-0105-02 D-SUB housing Number of pins: 15 Plastic 180 ° Yellow 1 pc(s)
Information
Information 747615 MH Connectors MHDPPK15-Y-K 6353-0105-02 D-SUB housing Number of pins: 15 Plastic 180 ° Yellow 1 pc(s)





