
Number
Highlights & Details
MH Connectors MHDPPK25-BK-K 6260-0101-03 D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)
- Number of pins: 25
- Plastic
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Plastic
- Cable outlets
1
- Factory colour
Black
- Connection angle
180°
- Content
1 pc(s)
- Shielded
No
- Manufacturer part #
6260-0101-03
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Temperature range
-55 - +110 °C
- Type
MHDPPK25-BK-K
- Material (details)
UL-listed polymide
- Pins
25
- Cable diameter (details)
11.5 mm
Documents & Downloads
Datasheet
Datasheet 747395 MH Connectors MHDPPK25-BK-K 6260-0101-03 D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)
Datasheet 747395 MH Connectors MHDPPK25-BK-K 6260-0101-03 D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747395 MH Connectors MHDPPK25-BK-K 6260-0101-03 D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)
Information
Information 747395 MH Connectors MHDPPK25-BK-K 6260-0101-03 D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)




