
Number
Highlights & Details
MH Connectors MHDTPK-25-K 6560-0145-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 ° Silver 1 pc(s)
- Number of pins: 25
- Plastic, metallised
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Plastic, metallised
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Manufacturer part #
6560-0145-03
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief gland
- Temperature range
-55 - +110 °C
- Type
MHDTPK-25-K
- Material (details)
UL94 V-0 Plastic
- Pins
25
- Cable diameter (details)
13 mm
Documents & Downloads
Datasheet
Datasheet 748030 MH Connectors MHDTPK-25-K 6560-0145-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748030 MH Connectors MHDTPK-25-K 6560-0145-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 ° Silver 1 pc(s)
Information
Information 748030 MH Connectors MHDTPK-25-K 6560-0145-03 D-SUB housing Number of pins: 25 Plastic, metallised 180 ° Silver 1 pc(s)


