
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
MH Connectors MHDTZK-N-09-RA-K 6560-0105-01 D-SUB housing Number of pins: 9 Metal 180 ° Silver 1 pc(s)
- Number of pins: 9
- Metal
Technical specifications
- Product type
D-SUB housing
- Number of pins
9
- Case material
Metal
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Manufacturer part #
6560-0105-01
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief gland
- Temperature range
-40 - +120 °C
- Type
MHDTZK-N-09-RA-K
- Material (details)
Zinc, nickel alloy
- Pins
9
- Cable diameter (details)
13 mm
Documents & Downloads
Datasheet
Datasheet 748116 MH Connectors MHDTZK-N-09-RA-K 6560-0105-01 D-SUB housing Number of pins: 9 Metal 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748116 MH Connectors MHDTZK-N-09-RA-K 6560-0105-01 D-SUB housing Number of pins: 9 Metal 180 ° Silver 1 pc(s)
Description
Incl. knurled screws UNC 4-40



