
Number
Highlights & Details
D-SUB metal hood
- Number of pins: 15
- Metal
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
15
- Case material
Metal
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
6560-0805-02
- Width
15 mm
- Height
41.5 mm
- Length
39.5 mm
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief gland
- Temperature range
-40 to +120 °C
- Type
MHDTZK15-K
- Cable diameter (details)
13 mm
Documents & Downloads
Datasheet
Datasheet 1210397 MH Connectors MHDTZK15-K 6560-0805-02 D-SUB housing Number of pins: 15 Metal 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1210397 MH Connectors MHDTZK15-K 6560-0805-02 D-SUB housing Number of pins: 15 Metal 180 ° Silver 1 pc(s)
Information
Information 1210397 MH Connectors MHDTZK15-K 6560-0805-02 D-SUB housing Number of pins: 15 Metal 180 ° Silver 1 pc(s)

