
Highlights & Details
D-SUB metal hood
- Number of pins: 25
- Metal
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Metal
- Cable outlets
1
- Factory colour
Silver
- Connection angle
45°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
6560-0206-33
- Cable Ø range
- Width
14.5 mm
- Height
40.3 mm
- Length
53.19 mm
- RoHS-compliant
Yes
- Features
Enclosure
+ strain relief gland
- Temperature range
-40 to +120 °C
- Type
MHDVSL25-K
- Cable diameter (details)
13 mm
Documents & Downloads
Datasheet
Datasheet 1210421 MH Connectors MHDVSL25-K 6560-0206-33 D-SUB housing Number of pins: 25 Metal 45 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1210421 MH Connectors MHDVSL25-K 6560-0206-33 D-SUB housing Number of pins: 25 Metal 45 ° Silver 1 pc(s)
Information
Information 1210421 MH Connectors MHDVSL25-K 6560-0206-33 D-SUB housing Number of pins: 25 Metal 45 ° Silver 1 pc(s)

