
Number
Total (€ 0.42 / piece)
€ 0.42
plus VAT.
Highlights & Details
MH Connectors MHRJJ44NFRA N/A 2101-0100-11 Socket, horizontal mount Pins: 4P4C Black 1 pc(s)
Our service for you
Technical specifications
- Type
MHRJJ44NFRA
- Connector type
Socket, horizontal mount
- Connector standard
RJ10
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Gold on nickel
- Width
11.18 mm
- Height
16 mm
- Length
20.6 mm
- RoHS-compliant
Yes
- Material (details)
Plastic
- Type
Unshielded
- Pins
4P4C
Documents & Downloads
Datasheet
Datasheet 1210733 MH Connectors MHRJJ44NFRA MH Connectors MHRJJ44NFRA N/A 2101-0100-11 Socket, horizontal mount Pins: 4P4C Black 1 pc(s) 2
User & Safety Instructions
User & Safety Instructions 1210733 MH Connectors MHRJJ44NFRA MH Connectors MHRJJ44NFRA N/A 2101-0100-11 Socket, horizontal mount Pins: 4P4C Black 1 pc(s) 2

