
Number
Total (€ 0.55 / piece)
€ 0.55
plus VAT.
Highlights & Details
MH Connectors MHRJJ66NFRAS N/A 2101-0100-02 Socket, horizontal mount Pins: 6P6C Silver 1 pc(s)
Our service for you
Technical specifications
- Type
MHRJJ66NFRAS
- Connector type
Socket, horizontal mount
- Connector standard
RJ12
- Factory colour
Silver
- Content
1 pc(s)
- Contact material
Gold on nickel
- Width
14.61 mm
- Height
12.95 mm
- Length
18.67 mm
- RoHS-compliant
Yes
- Material (details)
Brass, nickel plated
- Type
Shielded
- Pins
6P6C
Documents & Downloads
Datasheet
Datasheet 1210831 MH Connectors MHRJJ66NFRAS MH Connectors MHRJJ66NFRAS N/A 2101-0100-02 Socket, horizontal mount Pins: 6P6C Silver 1 pc(s
User & Safety Instructions
User & Safety Instructions 1210831 MH Connectors MHRJJ66NFRAS MH Connectors MHRJJ66NFRAS N/A 2101-0100-02 Socket, horizontal mount Pins: 6P6C Silver 1 pc(s

