
Number
Total (€ 0.48 / piece)
€ 0.48
plus VAT.
14-day return policy included
Highlights & Details
MH Connectors MHRJJ66NFV N/A 2101-0110-12 Socket, vertical vertical Pins: 6P6C Black 1 pc(s)
Our service for you
Technical specifications
- Type
MHRJJ66NFV
- Connector type
Socket, vertical vertical
- Connector standard
RJ12
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Gold on nickel
- Width
13.46 mm
- Height
16.38 mm
- Length
15.88 mm
- RoHS-compliant
Yes
- Material (details)
Plastic
- Type
Unshielded
- Pins
6P6C
Documents & Downloads
Datasheet
Datasheet 1210729 MH Connectors MHRJJ66NFV MH Connectors MHRJJ66NFV N/A 2101-0110-12 Socket, vertical vertical Pins: 6P6C Black 1 pc(s) 21
User & Safety Instructions
User & Safety Instructions 1210729 MH Connectors MHRJJ66NFV MH Connectors MHRJJ66NFV N/A 2101-0110-12 Socket, vertical vertical Pins: 6P6C Black 1 pc(s) 21

