
Micro Star International Computer MAG Z790 TOMAHAWK WIFI Motherboard
Technical specifications
- Product type
Motherboard
- Chipset
Intel® Z790
Intel® 1700
- Form factor
ATX
- Processor/type
Core-. Pentium Gold- und Celeron-Prozessoren der 12. und 13. Generation
- RAM type
DDR5 RAM
- RAM / Max. upgrade
192 GB
- Interfaces
Gigabit LAN (1/2.5 Gbps)
USB
M.2 NVMe PCIe 4.0 x4
PCI-Express
PCIe 5.0 x16
HDMI™
DisplayPort
- No. of DDR5 slots
5 x
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe x16
2 x
- No. of PCIe x4
1 x
- No. of USB 2.0 ports
4 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
7 x
- Onboard audio
7.1 HD
- Factory colour
Multicolour
- Depth
243.8 mm
- Height
350 mm
- Width
304.8 mm
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2841288 Micro Star International Computer MAG Z790 TOMAHAWK WIFI Motherboard PC base Intel® 1700 Form factor (details) ATX Mothe
Description
Features
- Processor manufacturer: IntelLGA 1700 processor socketCompatible processors: Intel® Celeron®Intel® Pentium® Gold. Supported memory: DDR5 SDRAMRAM maximum: 128 GBMemory channels: Two-channel. Supported drive interfaces: M.2PCI ExpressSupported drives: HDD & SSD10 GB internal memory Ethernet interface type 2.5 Gigabit EthernetTop WLAN standard Wi-Fi 6 (802.11ax)WLAN-standards 802.11a802.11b802.11gWi-Fi 4 (802.11n)Wi-Fi 5 (802.11ac)Wi-Fi 6 (802.11ax). Component for: PCMotherboard form factor ATXMotherboard Chipset family: Intel
- This text is machine translated.





