Microswiss and Bondtech have entered into a partnership to integrate the high-flow nozzle into the FlowTech ecosystem. This new nozzle contains proprietary CHT technology, specially designed to improve the filament flow rate.
Features of the Micro Swiss FlowTech™ CHT HIGH FLOW nozzle
Brass body
Coated with the non-stick compound additive TwinClad® XT coating
High flow Here
The FlowTech nozzle, equipped with Bondtech CHT technology, can achieve a maximum volume flow rate of up to 50 mm³/s.
Better layer adhesion
A more uniform layer deposition is achieved by dividing the filament flow into several chambers as the melting zone passes through. This reduces gaps and vulnerabilities between layers.
Compatible with
The FlowTech CHT nozzle is compatible with all FlowTech Hotend models
Filament diameter:
- 1.75 mm
The following holes are available:
- 0.4mm
- 0.6mm
- 0.8mm
- 1.0mm
Suitable for:
- FlowTech™ Hotend for Bambu Lab X1 and P1 Series (M3119)
- FlowTech™ Hotend for Creality K1 / K1 Max / K1C (M3101)
- FlowTech™ Hotend for Creality CR-10 SE (M3102)
- FlowTech™ Hotend for Creality Ender 3 V3 KE (M3103)
- FlowTech™ Hotend for Creality Ender 3 V3 SE (M3105)
- FlowTech™ Hoteend for Creality Ender 3 V3 (M3106)
- FlowTech™ Hoteend for Hoteend for Elegoo Neptune 4 / 4 Pro (M3107)
- FlowTech™ Hotend for Elegoo Neptune 4 Plus/ 4 Max (M3108)
Made in Sweden by Bondtech
Mounted in the USA by Microswiss
This text is machine translated.