The Micro Swiss CM2™ nozzle is an ideal nozzle for all applications. The Kern of the nozzle is made of high temperature resistant copper chromium zirconium and is covered with a chemical nickel coating. This special alloy retains its strength even at much higher temperatures than conventional copper alloys.
The tip of the nozzle is made of hardened M2 quick working steel and is provided with a special non-stick nano-coating.
Body made of copper-chromium-zirconium
- Coated with a chemical nickel coating
Insert made of hardened M2 quick work steel
- Coated with a chemical nickel
- Coated with a non-stick nano-WS2 coating.
- Coefficient of friction: 0.035
- Heat-treated hardness: 68 HRC
Filament diameter:
- 1.75 mm
The following holes are available:
- 0.4 mm
- 0.6 mm
- 0.8 mm
- 1.0 mm
Suitable for:
- FlowTech™ Hotend for Bambu Lab X1 and P1 Series (M3119)
- FlowTech™ Hotend for Creality K1 / K1 Max / K1C (M3101)
- FlowTech™ Hotend for Creality CR-10 SE (M3102)
- FlowTech™ Hotend for Creality Ender 3 V3 KE (M3103)
- FlowTech™ Hotend for Creality Ender 3 V3 SE (M3105)
- FlowTech™ Hoteend for Creality Ender 3 V3 (M3106)
- FlowTech™ Hoteend for Hoteend for Elegoo Neptune 4 / 4 Pro (M3107)
- FlowTech™ Hotend for Elegoo Neptune 4 Plus/ 4 Max (M3108)
This text is machine translated.