The FlowTech-Hotend is now available for Neptune 4 and 4 Pro Elegoo printers. available.
Installing this hotend on Elegoo Neptune 4 and 4 Pro is quick and easy. The kit includes a plug-and-play heater core, a thermistor and a heat sink that is fully compatible with Neptune 4 and 4 Pro.
The standard Z height, the construction volume and the firmware remain unchanged.
By upgrading your Elegoo Neptune 4 and 4 Pro to a FlowTech ecosystem, you can take advantage of the full range of leak-proof FlowTech nozzles.
Made in the USA by Microswiss
Compatibility
- ELEGOO Neptune 4
- ELEGOO Neptune 4 Pro
Leak-proof nozzle:
Do you have enough of leaking nozzles that ruin your prints and waste filament ? The FlowTech Hotend combines nozzle and thermal block in a permanently sealed assembly to ensure a leak-proof hotend.
Cold nozzle change:
The nozzle change used to be time consuming and potentially dangerous. With a FlowTech hotend the nozzle can be changed easily without the need to tighten in the hot state – and with just one hand.
High throughflow
The cylindrical ceramic radiator and the 28.6 mm large melting zone ensure an excellent volume flow.
All-metal design:
Durable! The FlowTech Hotend has a full metal design that is suitable for most modern 3D printing filaments. The entire hotend is manufactured and assembled in-house. A multi-stage quality control is performed during the manufacturing process. Finally, each hotend is subjected to a comprehensive temperature change test before packaging.
300 °C Maximum temperature:
This hotend is designed for a temperature of 300 °C and has an NTC thermistor optimized for the respective printer. This special version is perfectly compatible with Elgato Neptune 4 and 4 Pro, so that no firmware changes are necessary.
This text is machine translated.