The FlowTech™ hotend is a hotend series of the new generation of microswiss. Its unique design eliminates frequent hot-end problems such as leaking nozzle seals and costly nozzle changes.
The FlowTech Hotend is designed as a simple drop-in upgrade for the Creality CR-10 SE. Z height, construction volume and firmware remain unchanged.
Made in the USA by Microswiss
Compatibility
- Creality CR-10 SE
Leak-proof nozzle:
Do you have enough of leaking nozzles that ruin your prints and waste filament ? The FlowTech Hotend combines nozzle and thermal block in a permanently sealed unit to ensure a leak-proof hotend.
Cold nozzle change:
The nozzle change used to be time consuming and potentially dangerous. With a FlowTech hotend the nozzle can be changed easily without the need to heat up the hotend – and with just one hand.
High throughflow
The cylindrical ceramic radiator and the 28.6 mm large melting zone ensure an excellent volume flow.
All-metal design:
Durable! The FlowTech Hotend has a full metal design that is suitable for most modern 3D printing filaments. The entire hotend is manufactured and assembled in-house. A multi-stage quality control is performed during the manufacturing process. Finally, each hotend is subjected to a comprehensive temperature change test before packaging.
300 °C Maximum temperature:
This hotend is designed for a temperature of 300 °C and has a specially designed NTC thermistor for each printer. This special version is perfectly adapted to the CR-10 SE, so that no firmware changes are necessary.
This text is machine translated.