
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2000
-
€ 0.85155
6000
8% = € 0.07
€ 0.78300
10000
11% = € 0.10
€ 0.75558
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2000
Multiple: 2000
Tape on Full reel
Piece(s) (Content: )
Piece(s) (Content: )
Total (€ 0.85155 / piece)
€ 1,703.10
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape on Full reel
- Type
473460001
- Product type
USB connector
- Connector type
Socket
- Number of pins
5
- USB type
Micro B
- Connection
SMT
- Manufacturer part #
473460001
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Material
Thermoplastic
- Features
+ shielding
encodable
- Max. temperature
+85 °C
- Min. temperature
-30 °C
- Engineering Part No
47346-0001
- Engineering Series Name
bottom mount USB
- Engineering Series No
47346
Documents & Downloads
Datasheet
Datasheet 3036027 Micro USB Socket 473460001 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3036027 Micro USB Socket 473460001 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 3036027 Micro USB Socket 473460001 Molex Content: 1 pc(s)
Description
Micro-USB B Receptacle with Flange, Bottom Mount, Surface Mount, Lead-Free







