
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.08
9
7% = € 0.08
€ 1.00
15
11% = € 0.12
€ 0.96
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Tape on Full reel
Piece(s) (Content: )
Piece(s) (Content: )
Total (€ 1.08 / piece)
€ 3.24
plus VAT.
14-day return policy included
Highlights & Details
Micro USB
- Micro-USB Reception without flange, Top Mount, Surface Mount, Lead-free
- This text is machine translated.
Our service for you
Technical specifications
- Application: Cable to PCB
- Number of rows: 1
- Inputs 1
- Max. Durability Mating cycles) 10000
- Pitch – crimp range 0.65 mm
- Grid pitch - plug-in area 0.65 mm
- Coded to the opposite: Yes
- Packaging type
Tape on Full reel
- Type
MOL Micro Solutions
- Product type
USB connector
- Connector type
Socket
- Type
Right-angled
- Number of pins
5
- USB type
Micro B
- Connection
SMT
- Manufacturer part #
1051640001
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy gold plated
- Material
Thermoplastic
- Nominal voltage (details)
30 V AC
- Nominal current (details)
1.8 A, 1 A
- RoHS-compliant
Yes
- Features
+ shielding
encodable
- Max. temperature
+85 °C
- Min. temperature
-30 °C
- Temperature range
Process temperature max. 260 °C
Documents & Downloads
Datasheet
Datasheet 2901028 Micro USB Socket MOL Micro Solutions Right-angled 1051640001 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2901028 Micro USB Socket MOL Micro Solutions Right-angled 1051640001 Molex Content: 1 pc(s)
Description
Micro-USB B Receptacle without Flange, Top Mount, Surface Mount, Lead-Free




