
Number
Piece(s) (Content: )
Highlights & Details
Micro USB
- Micro-USB B receiver, vertical, surface mount, 6.70mm height, 2.30mm solder tabs, Lead-free
- This text is machine translated.
Our service for you
Technical specifications
- Application: Cable to PCB
- Number of rows: 1
- Inputs 1
- Recommended PCB thickness 1.60 mm
- Max. Durability Mating cycles) 10000
- Material - coating Crimp area: Gold
- Material - coating plug area: Gold on palladium nickel
- Pitch – crimp range 0.65 mm
- Grid pitch - plug-in area 0.65 mm
- Coded to the opposite: Yes
- Packaging type
Tape on Full reel
- Type
MOL Micro Solutions
- Product type
USB connector
- Connector type
Socket
- Type
Vertical
- Number of pins
5
- USB type
Micro B
- Connection
SMT
- Manufacturer part #
1051330011
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Nominal voltage (details)
30 V AC
- Nominal current (details)
1.8 A, 1 A
- RoHS-compliant
Yes
- Features
+ shielding
encodable
- Max. temperature
+85 °C
- Min. temperature
-30 °C
- Temperature range
Process temperature max. 260 °C
Documents & Downloads
Datasheet
Datasheet 2901026 Micro USB Socket MOL Micro Solutions Vertical 1051330011 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2901026 Micro USB Socket MOL Micro Solutions Vertical 1051330011 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2901026 Micro USB Socket MOL Micro Solutions Vertical 1051330011 Molex Content: 1 pc(s)










