
Number
Technical specifications
- Type
Micro-USB 2.0 Typ-B SMD
- Type
Micro USB socket type B
- Content
1 pc(s)
- Connector standard
Micro-USB 2.0 type B socket
- Connection
Soldering
SMD
- Manufacturer part #
TC-9201992
- Material (details)
Nickel plated
- Connector type
Socket, horizontal mount
- Max. temperature
+80 °C
- Min. temperature
-30 °C
- Plastic free packaging
Plastic-free packaging
- Product type
USB connector
Documents & Downloads
Datasheet
Datasheet 2300498 Micro USB socket Socket, horizontal mount Micro-USB 2.0 Typ-B SMD Micro USB socket type B TC-9201992 TRU COMPONENTS Cont
User & Safety Instructions
User & Safety Instructions 2300498 Micro USB socket Socket, horizontal mount Micro-USB 2.0 Typ-B SMD Micro USB socket type B TC-9201992 TRU COMPONENTS Cont



