
Technical specifications
- Packaging type
Tube
- Type
AT89S51-24PU
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Enclosure
PDIP 40
- Clock speed
24 MHz
- Core size
8-Bit
- I/O number
32
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
4.5 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Program memory size
4 KB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3027699 Microchip Technology AT89S51-24PU Embedded microcontroller PDIP 40 8-Bit 24 MHz I/O number 32 Tube
User & Safety Instructions
User & Safety Instructions 3027699 Microchip Technology AT89S51-24PU Embedded microcontroller PDIP 40 8-Bit 24 MHz I/O number 32 Tube
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



