Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AT90PWM316-16MU
Embedded microcontroller
Microchip Technology
MCP
QFN 32 (7x7)
16 MHz
AVR® 90PWM Lighting
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
27
FLASH
5.5 V
2.7 V
+105 °C
-40 °C
A/D 11x10b
D/A 1x10b
512 x 8
SPI
UART/USART
16 KB (16 K x 8)
1 K x 8
Datasheet 1266945 Microchip Technology AT90PWM316-16MU Embedded microcontroller QFN 32 (7x7) 8-Bit 16 MHz I/O number 27