Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AT90USB647-AU
Embedded microcontroller
Microchip Technology
MCP
TQFP 64 (14x14)
16 MHz
AVR® 90USB
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
48
FLASH
5.5 V
2.7 V
+85 °C
-40 °C
A/D 8x10b
2 K x 8
EBI/EMI
I²C
SPI
UART/USART
USB
USB OTG
64 KB (64 K x 8)
4 K x 8
Datasheet 1266396 Microchip Technology AT90USB647-AU Embedded microcontroller TQFP 64 (14x14) 8-Bit 16 MHz I/O number 48