Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AT91SAM7SE32B-AU
Embedded microcontroller
Microchip Technology
MCP
LQFP 128 (20x14)
55 MHz
SAM7SE
16/32-Bit
ARM7®
Internal
Brown-out Detect/Reset
POR
PWM
WDT
88
FLASH
1.95 V
1.65 V
+85 °C
-40 °C
A/D 8x10b
EBI/EMI
I²C
SPI
SSC
UART/USART
USB
32 KB (32 K x 8)
8 K x 8
Datasheet 1267377 Microchip Technology AT91SAM7SE32B-AU Embedded microcontroller LQFP 128 (20x14) 16/32-Bit 55 MHz I/O number 88