Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ATMEGA328P-AUR
Embedded microcontroller
Microchip Technology
MCP
TQFP 32 (7x7)
20 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
23
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
A/D 8x10b
1 K x 8
I²C
SPI
UART/USART
32 KB (16 K x 16)
2 K x 8
Datasheet 1267077 Microchip Technology ATMEGA328P-AUR Embedded microcontroller TQFP 32 (7x7) 8-Bit 20 MHz I/O number 23