Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ATMEGA329-16AU
Embedded microcontroller
Microchip Technology
MCP
TQFP 64 (14x14)
16 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
LCD
POR
PWM
WDT
54
FLASH
5.5 V
2.7 V
+85 °C
-40 °C
A/D 8x10b
1 K x 8
SPI
UART/USART
USI
32 KB (16 K x 16)
2 K x 8
Datasheet 1266453 Microchip Technology ATMEGA329-16AU Embedded microcontroller TQFP 64 (14x14) 8-Bit 16 MHz I/O number 54