Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ATMEGA64-16AU
Embedded microcontroller
Microchip Technology
MCP
TQFP 64 (14x14)
16 MHz
AVR® ATmega
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
53
FLASH
5.5 V
4.5 V
+85 °C
-40 °C
A/D 8x10b
2 K x 8
I²C
SPI
UART/USART
64 KB (32 K x 16)
4 K x 8
Datasheet 1266468 Microchip Technology ATMEGA64-16AU Embedded microcontroller TQFP 64 (14x14) 8-Bit 16 MHz I/O number 53