Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ATSAM3S2AA-AU
Microchip Technology
MCP
LQFP 48 (7x7)
64 MHz
SAM3S
32-Bit
ARM® Cortex®-M3
Internal
Brown-out Detect/Reset
DMA
I²S
POR
PWM
WDT
34
FLASH
3.6 V
1.62 V
+85 °C
-40 °C
A/D 8x10/12b
I²C
MMC
SPI
SSC
UART/USART
USB
128 KB (128 K x 8)
32 K x 8
Embedded microcontroller
Datasheet 1266706 Microchip Technology ATSAM3S2AA-AU Embedded microcontroller LQFP 48 (7x7) 32-Bit 64 MHz I/O number 34