Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ATTINY1634-SU
Embedded microcontroller
Microchip Technology
MCP
SOIC 20
12 MHz
AVR® ATtiny
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
18
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
A/D 12x10b
256 x 8
I²C
SPI
UART/USART
USI
16 KB (16 K x 8)
1 K x 8
Datasheet 1267258 Microchip Technology ATTINY1634-SU Embedded microcontroller SOIC 20 8-Bit 12 MHz I/O number 18