
Technical specifications
- Type
ATTINY25-20SU
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
SOIC 8
- Clock speed
20 MHz
- Series
AVR® ATtiny
- Core size
8-Bit
- Processor core
AVR
- Oscillator type
Internal
- Peripherals
Brown-out Detect/Reset
POR
PWM
WDT
- I/O number
6
- Program memory type
FLASH
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
2.7 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 4x10b
- EEPROM size
128 x 8
- Connectivity
USI
- Program memory size
2 KB (1 K x 16)
- RAM size
128 x 8
Documents & Downloads
Datasheet
Datasheet 1266100 Microchip Technology ATTINY25-20SU Embedded microcontroller SOIC 8 8-Bit 20 MHz I/O number 6
User & Safety Instructions
User & Safety Instructions 1266100 Microchip Technology ATTINY25-20SU Embedded microcontroller SOIC 8 8-Bit 20 MHz I/O number 6
