Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ATTINY26L-8MU
Embedded microcontroller
Microchip Technology
MCP
VQFN 32 (5x5)
8 MHz
AVR® ATtiny
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
16
FLASH
5.5 V
2.7 V
+85 °C
-40 °C
A/D 11x10b
128 x 8
USI
2 KB (1 K x 16)
128 x 8
Datasheet 1267019 Microchip Technology ATTINY26L-8MU Embedded microcontroller VQFN 32 (5x5) 8-Bit 8 MHz I/O number 16