Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ATTINY48-MU
Embedded microcontroller
Microchip Technology
MCP
VQFN 32 (5x5)
12 MHz
AVR® ATtiny
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
WDT
28
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
A/D 8x10b
64 x 8
I²C
SPI
4 KB (2 K x 16)
256 x 8
Datasheet 1267026 Microchip Technology ATTINY48-MU Embedded microcontroller VQFN 32 (5x5) 8-Bit 12 MHz I/O number 28