Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ATTINY861A-MU
Embedded microcontroller
Microchip Technology
MCP
VQFN 32 (5x5)
20 MHz
AVR® ATtiny
8-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
Temp Sensor
WDT
16
FLASH
5.5 V
1.8 V
+85 °C
-40 °C
A/D 11x10b
512 x 8
USI
8 KB (4 K x 16)
512 x 8
Datasheet 1267031 Microchip Technology ATTINY861A-MU Embedded microcontroller VQFN 32 (5x5) 8-Bit 20 MHz I/O number 16