Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ATXMEGA16A4-AU
Embedded microcontroller
Microchip Technology
MCP
TQFP 44 (10x10)
32 MHz
AVR® XMEGA® A4
8/16-Bit
AVR
Internal
Brown-out Detect/Reset
DMA
POR
PWM
WDT
34
FLASH
3.6 V
1.6 V
+85 °C
-40 °C
A/D 12x12b
D/A 2x12b
1 K x 8
I²C
IrDA
SPI
UART/USART
16 KB (8 K x 16)
2 K x 8
Datasheet 1266895 Microchip Technology ATXMEGA16A4-AU Embedded microcontroller TQFP 44 (10x10) 8/16-Bit 32 MHz I/O number 34