
Microchip Technology ATXMEGA64A4U-AU Embedded microcontroller TQFP 44 (10x10) 8/16-Bit 32 MHz I/O number 34
Technical specifications
- Type
ATXMEGA64A4U-AU
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
TQFP 44 (10x10)
- Clock speed
32 MHz
- Series
AVR® XMEGA® A4U
- Core size
8/16-Bit
- Processor core
AVR
- Oscillator type
Internal
- Peripherals
Brown-out Detect/Reset
DMA
POR
PWM
WDT
- I/O number
34
- Program memory type
FLASH
- Supply voltage (max.)
3.6 V
- Supply voltage (min.)
1.6 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 12x12b
D/A 2x12b
- EEPROM size
2 K x 8
- Connectivity
I²C
IrDA
SPI
UART/USART
USB
- Program memory size
64 KB (32 K x 16)
- RAM size
4 K x 8
Documents & Downloads
Datasheet
Datasheet 1266906 Microchip Technology ATXMEGA64A4U-AU Embedded microcontroller TQFP 44 (10x10) 8/16-Bit 32 MHz I/O number 34
User & Safety Instructions
User & Safety Instructions 1266906 Microchip Technology ATXMEGA64A4U-AU Embedded microcontroller TQFP 44 (10x10) 8/16-Bit 32 MHz I/O number 34
