Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ATXMEGA64D4-MH
Embedded microcontroller
Microchip Technology
MCP
VQFN 44 (7x7)
32 MHz
AVR® XMEGA® D4
8/16-Bit
AVR
Internal
Brown-out Detect/Reset
POR
PWM
WDT
34
FLASH
3.6 V
1.6 V
+85 °C
-40 °C
A/D 12x12b
2 K x 8
I²C
IrDA
SPI
UART/USART
64 KB (32 K x 16)
4 K x 8
Datasheet 1266812 Microchip Technology ATXMEGA64D4-MH Embedded microcontroller VQFN 44 (7x7) 8/16-Bit 32 MHz I/O number 34