Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DSPIC30F5013-30I/PT
Embedded microcontroller
Microchip Technology
MCP
TQFP 80 (12x12)
30 MIPS
dsPIC™ 30F
16-Bit
dsPIC
Internal
AC'97
Brown-out Detect/Reset
I²S
LVD
POR
PWM
WDT
68
FLASH
5.5 V
2.5 V
+85 °C
-40 °C
A/D 16x12b
1 K x 8
CAN
I²C
SPI
UART/USART
66 KB (22 K x 24)
4 K x 8
Datasheet 1083333 Microchip Technology DSPIC30F5013-30I/PT Embedded microcontroller TQFP 80 (12x12) 16-Bit 30 MIPS I/O number 68