Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DSPIC30F6010A-30I/PF
Embedded microcontroller
Microchip Technology
MCP
TQFP 80 (14x14)
30 MIPS
dsPIC™ 30F
16-Bit
dsPIC
Internal
Brown-out Detect/Reset
LVD
Motor Control PWM
QEI
POR
PWM
WDT
68
FLASH
5.5 V
2.5 V
+85 °C
-40 °C
A/D 16x10b
4 K x 8
CAN
I²C
SPI
UART/USART
144 KB (48 K x 24)
8 K x 8
Datasheet 651293 Microchip Technology DSPIC30F6010A-30I/PF Embedded microcontroller TQFP 80 (14x14) 16-Bit 30 MIPS I/O number 68