
Microchip Technology DSPIC30F6014A-30I/PF Embedded microcontroller TQFP 80 (14x14) 16-Bit 30 MIPS I/O number 68
Number
Technical specifications
- Type
DSPIC30F6014A-30I/PF
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
TQFP 80 (14x14)
- Clock speed
30 MIPS
- Series
dsPIC™ 30F
- Core size
16-Bit
- Processor core
dsPIC
- Oscillator type
Internal
- Peripherals
AC'97
Brown-out Detect/Reset
I²S
LVD
POR
PWM
WDT
- I/O number
68
- Program memory type
FLASH
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
2.5 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 16x12b
- EEPROM size
4 K x 8
- Connectivity
CAN
I²C
SPI
UART/USART
- Program memory size
144 KB (48 K x 24)
- RAM size
8 K x 8
Documents & Downloads
Datasheet
Datasheet 651297 Microchip Technology DSPIC30F6014A-30I/PF Embedded microcontroller TQFP 80 (14x14) 16-Bit 30 MIPS I/O number 68
User & Safety Instructions
User & Safety Instructions 651297 Microchip Technology DSPIC30F6014A-30I/PF Embedded microcontroller TQFP 80 (14x14) 16-Bit 30 MIPS I/O number 68
