
Technical specifications
- Packaging type
Tube
- Type
ATMEGA48PA-PU
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Enclosure
SPDIP 28
- Clock speed
20 MHz
- Core size
8-Bit
- I/O number
23
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
1.8 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Program memory size
4 KB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3027719 Microchip Technology Embedded microcontroller SPDIP 28 8-Bit 20 MHz I/O number 23 Tube
User & Safety Instructions
User & Safety Instructions 3027719 Microchip Technology Embedded microcontroller SPDIP 28 8-Bit 20 MHz I/O number 23 Tube
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




