
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 2.34
9
7% = € 0.17
€ 2.17
15
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Multiple: 3
Total (€ 2.34 / piece)
€ 7.02
plus VAT.
14-day return policy included
Technical specifications
- Type
MCP23009-E/SO
- Product type
Interface IC - I/O extensions
- Enclosure
SOIC 18
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Interfaces
I²C
- Output type
Open drain
- Interrupt output
Yes
- Current source / sink
25 mA
- Clock speed
3.4 MHz
- I/O number
8
- Supply voltage (min.)
1.8 V
- Supply voltage (max.)
5.5 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Functions
POR
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1086032 Microchip Technology MCP23009-E/SO Interface IC - I/O extensions POR I²C 3.4 MHz SOIC 18
User & Safety Instructions
User & Safety Instructions 1086032 Microchip Technology MCP23009-E/SO Interface IC - I/O extensions POR I²C 3.4 MHz SOIC 18
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.





