
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 8.39
15
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 8.39 / piece)
€ 41.95
plus VAT.
14-day return policy included
Technical specifications
- Type
MCP3304-CI/P
- Product type
Data acquisition IC - AD converter (ADC)
- Enclosure
PDIP 16
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Input type
Differential
Single-ended
- Interfaces
SPI™
- Configuration
MUX-S/H-ADC
- No. of ADCs
1
- Architecture (semiconductor)
SAR
- Type of reference
External
- Supply voltage (digital) (min.)
4.5 V
- Supply voltage (digital) (max.)
5.5 V
- Supply voltage (analogue) (min.)
4.5 V
- Supply voltage (analogue) (max.)
5.5 V
- ADC S/H ratio
1:1
- No. of inputs
4 x
8 x
- No. of bits
13 Bit
- Sampling rate
100 kSa/s
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Through-hole
Documents & Downloads
Datasheet
Datasheet 1083135 Microchip Technology MCP3304-CI/P Data acquisition IC - AD converter (ADC) External PDIP 16
Information
Information 1083135 Microchip Technology MCP3304-CI/P Data acquisition IC - AD converter (ADC) External PDIP 16
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.







