
Microchip Technology MCP73831T-2DCI/OT PMIC - battery management Charge management Li-Ion, Li-Po SOT 23 5 Surface-mount
Number
Technical specifications
- Type
MCP73831T-2DCI/OT
- Product type
PMIC - battery management
- Enclosure
SOT 23 5
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Function
Charge management
- Battery type
Li-Ion
Li-Po
- Input voltage (min.)
3.75 V
- Input voltage (max.)
6 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1537592 Microchip Technology MCP73831T-2DCI/OT PMIC - battery management Charge management Li-Ion, Li-Po SOT 23 5 Surface-mount
User & Safety Instructions
User & Safety Instructions 1537592 Microchip Technology MCP73831T-2DCI/OT PMIC - battery management Charge management Li-Ion, Li-Po SOT 23 5 Surface-mount
Information
Information 1537592 Microchip Technology MCP73831T-2DCI/OT PMIC - battery management Charge management Li-Ion, Li-Po SOT 23 5 Surface-mount
Information 1537592 Microchip Technology MCP73831T-2DCI/OT PMIC - battery management Charge management Li-Ion, Li-Po SOT 23 5 Surface-mount
Information 1537592 Microchip Technology MCP73831T-2DCI/OT PMIC - battery management Charge management Li-Ion, Li-Po SOT 23 5 Surface-mount



