
Microchip Technology MCP73832T-2DCI/OT PMIC - battery management Charge management Li-Ion, Li-Po SOT 23 5 Surface-mount
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 1.67
15
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 1.67 / piece)
€ 8.35
plus VAT.
14-day return policy included
Technical specifications
- Type
MCP73832T-2DCI/OT
- Product type
PMIC - battery management
- Enclosure
SOT 23 5
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Function
Charge management
- Battery type
Li-Ion
Li-Po
- Input voltage (min.)
3.75 V
- Input voltage (max.)
6 V
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+70 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1085502 Microchip Technology MCP73832T-2DCI/OT PMIC - battery management Charge management Li-Ion, Li-Po SOT 23 5 Surface-mount
User & Safety Instructions
User & Safety Instructions 1085502 Microchip Technology MCP73832T-2DCI/OT PMIC - battery management Charge management Li-Ion, Li-Po SOT 23 5 Surface-mount
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.



