
Microchip Technology MCP73834-FCI/UN PMIC - battery management Charge management Li-Ion, Li-Po MSOP 10 Surface-mount
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 1.92
15
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 1.92 / piece)
€ 9.60
plus VAT.
14-day return policy included
Technical specifications
- Type
MCP73834-FCI/UN
- Product type
PMIC - battery management
- Enclosure
MSOP 10
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Function
Charge management
- Battery type
Li-Ion
Li-Po
- Input voltage (min.)
3.75 V
- Input voltage (max.)
6 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
125 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1085505 Microchip Technology MCP73834-FCI/UN PMIC - battery management Charge management Li-Ion, Li-Po MSOP 10 Surface-mount
User & Safety Instructions
User & Safety Instructions 1085505 Microchip Technology MCP73834-FCI/UN PMIC - battery management Charge management Li-Ion, Li-Po MSOP 10 Surface-mount
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.



