
Technical specifications
- Type
PIC12F617-I/P
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
PDIP 8
- Clock speed
20 MHz
- Series
PIC® 12F
- Core size
8-Bit
- Processor core
PIC
- Oscillator type
Internal
- Peripherals
Brown-out Detect/Reset
POR
PWM
WDT
- I/O number
5
- Program memory type
FLASH
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
2 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 4x10b
- Program memory size
3.5 KB (2 K x 14)
- RAM size
128 x 8
Documents & Downloads
Datasheet
Datasheet 1083510 Microchip Technology PIC12F617-I/P Embedded microcontroller PDIP 8 8-Bit 20 MHz I/O number 5
User & Safety Instructions
User & Safety Instructions 1083510 Microchip Technology PIC12F617-I/P Embedded microcontroller PDIP 8 8-Bit 20 MHz I/O number 5
Information
Information 1083510 Microchip Technology PIC12F617-I/P Embedded microcontroller PDIP 8 8-Bit 20 MHz I/O number 5
Information 1083510 Microchip Technology PIC12F617-I/P Embedded microcontroller PDIP 8 8-Bit 20 MHz I/O number 5
