Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIC16C65B-04/P
Embedded microcontroller
Microchip Technology
MCP
PDIP 40
4 MHz
PIC® 16C
8-Bit
PIC
External
Brown-out Detect/Reset
POR
PWM
WDT
33
OTP
5.5 V
4 V
+70 °C
0 °C
I²C
SPI
UART/USART
7 KB (4 K x 14)
192 x 8
Datasheet 1083611 Microchip Technology PIC16C65B-04/P Embedded microcontroller PDIP 40 8-Bit 4 MHz I/O number 33