
Number
Technical specifications
- Type
PIC16C715-04/P
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
PDIP 18
- Clock speed
4 MHz
- Series
PIC® 16C
- Core size
8-Bit
- Processor core
PIC
- Oscillator type
External
- Peripherals
Brown-out Detect/Reset
POR
WDT
- I/O number
13
- Program memory type
OTP
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
4 V
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
0 °C
- Data converter (embedded microcontroller)
A/D 4x8b
- Program memory size
3.5 KB (2 K x 14)
- RAM size
128 x 8
Documents & Downloads
Datasheet
Datasheet 1083636 Microchip Technology PIC16C715-04/P Embedded microcontroller PDIP 18 8-Bit 4 MHz I/O number 13
User & Safety Instructions
User & Safety Instructions 1083636 Microchip Technology PIC16C715-04/P Embedded microcontroller PDIP 18 8-Bit 4 MHz I/O number 13
Information
Information 1083636 Microchip Technology PIC16C715-04/P Embedded microcontroller PDIP 18 8-Bit 4 MHz I/O number 13
