Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PIC16F627-04/P
Embedded microcontroller
Microchip Technology
MCP
PDIP 18
4 MHz
PIC® 16F
8-Bit
PIC
Internal
Brown-out Detect/Reset
POR
PWM
WDT
16
FLASH
5.5 V
3 V
+70 °C
0 °C
128 x 8
UART/USART
1.75 KB (1 K x 14)
224 x 8
Datasheet 1083784 Microchip Technology PIC16F627-04/P Embedded microcontroller PDIP 18 8-Bit 4 MHz I/O number 16
Information 1083784 Microchip Technology PIC16F627-04/P Embedded microcontroller PDIP 18 8-Bit 4 MHz I/O number 16