
Number
Technical specifications
- Type
PIC16F628-04/SO
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
SOIC 18
- Clock speed
4 MHz
- Series
PIC® 16F
- Core size
8-Bit
- Processor core
PIC
- Oscillator type
Internal
- Peripherals
Brown-out Detect/Reset
POR
PWM
WDT
- I/O number
16
- Program memory type
FLASH
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
3 V
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
0 °C
- EEPROM size
128 x 8
- Connectivity
UART/USART
- Program memory size
3.5 KB (2 K x 14)
- RAM size
224 x 8
Documents & Downloads
Datasheet
Datasheet 1083793 Microchip Technology PIC16F628-04/SO Embedded microcontroller SOIC 18 8-Bit 4 MHz I/O number 16
User & Safety Instructions
User & Safety Instructions 1083793 Microchip Technology PIC16F628-04/SO Embedded microcontroller SOIC 18 8-Bit 4 MHz I/O number 16
