
Number
Technical specifications
- Type
PIC16F685-I/P
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
PDIP 20
- Clock speed
20 MHz
- Series
PIC® 16F
- Core size
8-Bit
- Processor core
PIC
- Oscillator type
Internal
- Peripherals
Brown-out Detect/Reset
POR
PWM
WDT
- I/O number
18
- Program memory type
FLASH
- Supply voltage (max.)
5.5 V
- Supply voltage (min.)
2 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 12x10b
- EEPROM size
256 x 8
- Program memory size
7 KB (4 K x 14)
- RAM size
256 x 8
Documents & Downloads
Datasheet
Datasheet 1083817 Microchip Technology PIC16F685-I/P Embedded microcontroller PDIP 20 8-Bit 20 MHz I/O number 18
Information
Information 1083817 Microchip Technology PIC16F685-I/P Embedded microcontroller PDIP 20 8-Bit 20 MHz I/O number 18
Information 1083817 Microchip Technology PIC16F685-I/P Embedded microcontroller PDIP 20 8-Bit 20 MHz I/O number 18
