
Number
Technical specifications
- Type
PIC18F23K20-I/SO
- Product type
Embedded microcontroller
- Manufacturer
Microchip Technology
- Manuf. code
MCP
- Enclosure
SOIC 28
- Clock speed
64 MHz
- Series
PIC® XLP™ 18K
- Core size
8-Bit
- Processor core
PIC
- Oscillator type
Internal
- Peripherals
Brown-out Detect/Reset
HLVD
POR
PWM
WDT
- I/O number
24
- Program memory type
FLASH
- Supply voltage (max.)
3.6 V
- Supply voltage (min.)
1.8 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Data converter (embedded microcontroller)
A/D 11x10b
- EEPROM size
256 x 8
- Connectivity
I²C
SPI
UART/USART
- Program memory size
8 KB (4 K x 16)
- RAM size
512 x 8
Documents & Downloads
Datasheet
Datasheet 1084154 Microchip Technology PIC18F23K20-I/SO Embedded microcontroller SOIC 28 8-Bit 64 MHz I/O number 24
Information
Information 1084154 Microchip Technology PIC18F23K20-I/SO Embedded microcontroller SOIC 28 8-Bit 64 MHz I/O number 24
